Eaton xEnergy Series Metal Cable Support Rail for Use with Cable NWS-K/AC Clamps, Ci Distribution Board 15 mm x 750 mm x
- RS Stock No.:
- 252-271
- Mfr. Part No.:
- 193457 KSV6-CI
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,994.00
(exc. VAT)
PHP2,233.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,994.00 |
| 10 + | PHP1,834.65 |
*price indicative
- RS Stock No.:
- 252-271
- Mfr. Part No.:
- 193457 KSV6-CI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable Support Rail | |
| Product Type | Rail | |
| Length | 750mm | |
| For Use With | Cable NWS-K/AC Clamps, Ci Distribution Board | |
| Width | 30mm | |
| Material | Metal | |
| Height | 15mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable Support Rail | ||
Product Type Rail | ||
Length 750mm | ||
For Use With Cable NWS-K/AC Clamps, Ci Distribution Board | ||
Width 30mm | ||
Material Metal | ||
Height 15mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Safety Ci cable compartment accessory is designed to provide enhanced safety and functionality for LV switchgear systems. With its robust construction and thoughtful design, this product is tailored for use in distribution board assemblies, ensuring efficient cable management and support. The cable anchoring rail measures 750 mm in length, making it ideal for adaptable installations while maintaining compliance with industry standards. This innovative accessory is engineered to deliver durability and reliability, making it an essential component for professionals seeking to optimise their electrical solutions. The addition of this product to any project guarantees a seamless integration with existing xEnergy Safety Ci systems, empowering users to maximise both performance and safety in their electrical infrastructure.
Designed specifically for LV switchgear applications
Constructed for easy installation and maintenance
Enhances cable stability and organisation
Conforms to RoHS regulations for environmental safety
Compatible with a wide range of xEnergy Safety Ci components
Offers a compact design while not compromising on strength
Facilitates efficient distribution board assembly configurations
Related links
- Eaton xEnergy Series Metal Cable Support Rail for Use with Cable NWS-K/AC Clamps, Ci Distribution Board 15 mm x 375 mm x
- Eaton xEnergy Series Metal Cable Support Rail for Use with Cable NWS-K/AC Clamps, Ci Distribution Board 15 mm x 1.02 m x
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 225 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 275 mm x
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 635 mm x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 875 mm x 95mm
- Eaton xEnergy Series Steel Wall Mount Bracket for Use with CI Insulated Enclosure 50 mm x 1.375 m x 95mm
