Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 750 mm x 275 mm x
- RS Stock No.:
- 241-088
- Mfr. Part No.:
- 010450 KST48-250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP54,794.41
(exc. VAT)
PHP61,369.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,794.41 |
*price indicative
- RS Stock No.:
- 241-088
- Mfr. Part No.:
- 010450 KST48-250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 750mm | |
| External Length | 275mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | Eaton xEnergy | |
| Standards/Approvals | IEC/EN 60439-1, EN 62208, EN 61439-2 | |
| Weight | 6.76kg | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 750mm | ||
External Length 275mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series Eaton xEnergy | ||
Standards/Approvals IEC/EN 60439-1, EN 62208, EN 61439-2 | ||
Weight 6.76kg | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci enclosure is expertly designed for low-voltage applications, providing a robust and reliable solution for switchgear needs. Its durable construction, encompassing a galvanized and passivated surface finish, ensures long-lasting performance in diverse environments. The enclosure, complete with gland plates, offers excellent protection against external elements while allowing for efficient heat dissipation. With a compact design tailored for tight spaces, it delivers both functionality and aesthetic appeal. Built to meet IEC standards, this product guarantees quality and compliance, making it an ideal choice for professionals seeking dependable electrical distribution solutions. Additionally, its thoughtful design incorporates features such as a cover with overpressure release and a high degree of protection, catering to the demands of modern electrical installations.
Low-voltage fuses ensure enhanced safety in operations
Versatile cable entry options facilitate easy installation
Designed to support high ambient temperatures
IP65 rating offers exceptional protection against dust and water
IK10 impact rating ensures durability against mechanical stress
Meets stringent electromagnetic compatibility requirements
Suitable for both indoor and outdoor applications
Compact design optimises space utilisation in installations
Integrated lifting aids simplify handling and mounting
Sealable cover enhances security and operational integrity
Related links
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 275 mm
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 275 mm x 375 mm
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 225 mm x
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 796 mm x 275 mm x 421 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 421 mm x 275 mm x 421 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 225 mm
