Eaton Eaton xEffect Series Enclosure for Use with K95/3, K95/4, K95/5 115 mm x 50 mm x 161mm
- RS Stock No.:
- 248-217
- Mfr. Part No.:
- 036888 H-K95/5
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
PHP10,594.77
(exc. VAT)
PHP11,866.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,594.77 | PHP2,648.693 |
*price indicative
- RS Stock No.:
- 248-217
- Mfr. Part No.:
- 036888 H-K95/5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| For Use With | K95/3, K95/4, K95/5 | |
| Width | 161mm | |
| Height | 115mm | |
| Colour | Grey | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
For Use With K95/3, K95/4, K95/5 | ||
Width 161mm | ||
Height 115mm | ||
Colour Grey | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton innovative k-type terminal enclosure is expertly designed to cater to the specific needs of control gear applications. Built to enhance operational efficiency, the enclosure features a robust construction that guarantees both durability and reliability in various environments. Its optimal dimensions allow for easy installation and integration within existing frameworks. With compliance to RoHS standards, this product stands out in its commitment to safety and environmental responsibility. The terminal shroud integrates seamlessly with Eaton's range of panel building accessories, ensuring a perfect fit and an effective solution for your terminal needs. Enhanced with special features like a break-off end section for versatile use, this enclosure is an excellent choice for both new installations and upgrades, making it an indispensable component in your electrical assembly toolkit.
Constructed with high-quality materials for enhanced durability
Designed for simple installation in various configurations
Compatible with multiple terminal types for added versatility
RoHS compliant for safer use in environmentally-sensitive applications
Incorporates a unique break-off end section for flexible adjustments
Perfect for both industrial and commercial applications
Includes important installation instructions to aid users
Related links
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 161mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K150/3 K150/4 115 mm x 50 mm x 160mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K4X185/5 K4X185/3 140 mm x 70 mm x 416mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 316mm
