Eaton Eaton xEffect Series Terminal Shrouding for Use with K4X185/5, K4X185/4, K4X185/3 140 mm x 70 mm x 416mm
- RS Stock No.:
- 235-319
- Mfr. Part No.:
- 051126 H-K4X185/5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,277.14
(exc. VAT)
PHP7,030.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,277.14 |
*price indicative
- RS Stock No.:
- 235-319
- Mfr. Part No.:
- 051126 H-K4X185/5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Shrouding | |
| Product Type | Enclosure Accessory | |
| Length | 70mm | |
| For Use With | K4X185/5, K4X185/4, K4X185/3 | |
| Width | 416mm | |
| Height | 140mm | |
| Colour | Grey | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Shrouding | ||
Product Type Enclosure Accessory | ||
Length 70mm | ||
For Use With K4X185/5, K4X185/4, K4X185/3 | ||
Width 416mm | ||
Height 140mm | ||
Colour Grey | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is designed to enhance your control gear setup, bringing both functionality and safety to your operations. With its robust design, the enclosure provides essential protection for terminal shrouds used with various K4X185 models, making it an ideal choice for both industrial and commercial applications. Its compact dimensions ensure ease of installation, while the integration of innovative features optimises space and enhances usability. Complying with the latest RoHS directives, this product not only meets industry regulations but is also an environmentally conscious choice. The unique design caters to your wiring needs, ensuring that everything from installation to daily operation is smooth and efficient.
Compact design allows for easy installation in tight spaces
Robust construction ensures long-lasting durability
Customisable with break-off end sections for versatile use
RoHS compliant to promote environmentally friendly practices
Compatible with various terminal accessories for enhanced functionality
Incorporates a warning label in accordance with safety standards
Special features like accessory options advance operational efficiency
Designed to support both single and multi-pole terminal connections
Related links
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K3X185/3 K3X185/5 140 mm x 70 mm x 366mm
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K240/3 K240/5 140 mm x 70 mm x 316mm
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K150/3 K150/4 115 mm x 50 mm x 160mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm
- Eaton xEffect Series Conversion Kit for Use with K3X240/K4X185 50 mm x 50 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with XVDL-IC 100 mm x 500 mm x 120mm
