Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- RS Stock No.:
- 243-846
- Mfr. Part No.:
- 074850 K4X185/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP140,322.38
(exc. VAT)
PHP157,161.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,322.38 |
*price indicative
- RS Stock No.:
- 243-846
- Mfr. Part No.:
- 074850 K4X185/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| Width | 334mm | |
| Height | 165mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
Width 334mm | ||
Height 165mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is designed for optimum performance in switchgear applications. With a robust construction, this enclosure provides safe and reliable connections for terminals that accommodate up to 1000A operational current. Its innovative design includes convenient features that simplify installations and enhance usability, making it ideal for both simple and complex electrical systems. The terminal enclosure supports a variety of conductor sizes, ensuring versatile compatibility tailored to various applications. Its compliance with international safety standards underscores its dependability, while its efficient space utilisation ensures that your installations can be both compact and effective.
Designed to accommodate flat and round conductors
Contact-safe functionality enhances user security
Four-pole configuration ensures versatility in connections
Supports both copper and aluminium cables for greater flexibility
Includes installation instructions and additional resources for user convenience
Features specialised terminals for enhanced electrical performance
Certification under RoHS compliance guarantees environmental safety
Related links
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
