Eaton Eaton xEffect Series Steel Enclosure for Use with XVDL-IC 100 mm x 500 mm x 120mm
- RS Stock No.:
- 230-596
- Mfr. Part No.:
- 116211 XVTL-FITUP-5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,735.50
(exc. VAT)
PHP5,303.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,735.50 |
*price indicative
- RS Stock No.:
- 230-596
- Mfr. Part No.:
- 116211 XVTL-FITUP-5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 500mm | |
| For Use With | XVDL-IC | |
| Width | 120mm | |
| Material | Steel | |
| Height | 100mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 500mm | ||
For Use With XVDL-IC | ||
Width 120mm | ||
Material Steel | ||
Height 100mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton mounting aid is designed specifically for the XVDL-IC system, providing an efficient solution for installations requiring a depth of 500mm. With its robust construction, this product simplifies the mounting process, ensuring stability and reliability for various applications. Ideal for use in switch- and controlgear enclosures, it contributes to enhanced organisation within electrical frameworks. The mounting aid boasts a sleek design, maximising space efficiency while maintaining accessibility for maintenance. Its excellent compliance with RoHS standards reflects Eaton's commitment to environmentally responsible manufacturing. This mounting aid is an essential accessory for professionals seeking to optimise installation procedures.
Constructed from durable steel for long-lasting performance
Lightweight design facilitates easy handling during installation
Designed to enhance space utilisation in control systems
RoHS compliant, ensuring environmental sustainability
Streamlined for quick and hassle-free assembly
Versatile application across different electrical enclosures
Contributes to organised and efficient electrical layouts
Related links
- Eaton Eaton xEffect Series Steel Enclosure for Use with XVDL-IC 100 mm x 300 mm x 120mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with XVDL-IC 100 mm x 800 mm x 120mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with XVDL-IC 100 mm x 600 mm x 120mm
- Eaton Eaton xEffect Series Steel Enclosure 25 mm x 200 mm x 120mm
- Eaton Eaton xEffect Series Steel Enclosure 100 mm x 400 mm x 120mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with Cable Strain Relief, Control centres XVTL 50 mm x 260 mm x 50mm
- Eaton Eaton xEffect Series Steel Bracket 80 mm x 200 mm x 100mm
