Eaton Eaton xEffect Series Copper Enclosure Support for Use with General Switchboard Accessory 60 mm x 50 mm x 30mm
- RS Stock No.:
- 248-125
- Mfr. Part No.:
- 083635 BZ252
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP1,930.58
(exc. VAT)
PHP2,162.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,930.58 | PHP193.058 |
*price indicative
- RS Stock No.:
- 248-125
- Mfr. Part No.:
- 083635 BZ252
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 50mm | |
| For Use With | General Switchboard Accessory | |
| Width | 30mm | |
| Material | Copper | |
| Height | 60mm | |
| Colour | Black | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 50mm | ||
For Use With General Switchboard Accessory | ||
Width 30mm | ||
Material Copper | ||
Height 60mm | ||
Colour Black | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton xEffect Multi-Layer Copper Band Enclosure is designed to deliver superior protection and functionality for switchgear and controlgear systems. This enclosure combines advanced engineering with robust materials, ensuring optimal performance in a range of applications. Its innovative latch fastener design enhances security while facilitating easy access, making it ideal for both industrial and commercial use. The enclosure accommodates various conductors, supporting efficient installations without compromising safety or versatility. Furthermore, its compact dimensions and lightweight construction allow for seamless integration into existing systems, upholding the highest standards of safety with RoHS compliance.
Robust copper band construction ensures lasting durability
Compact design allows for flexible installation in limited spaces
Innovative latch fastener simplifies access and maintenance
RoHS compliance guarantees environmental safety
Lightweight design facilitates easier handling during installation
Available in sleek black finish, complementing various setups
Efficiently accommodates standard conductor sizes for versatility
Related links
- Eaton Eaton xEffect Series Copper Enclosure Support for Use with General Switchboard Accessory 60 mm x 50 mm x 20mm
- Eaton Eaton xEffect Series Copper Enclosure Support for Use with General Switchboard Accessory 60 mm x 50 mm x 15mm
- Eaton Eaton xEffect Series Metal Enclosure for Use with General Switchboard Accessory 32 mm x 310 mm x 385mm
- Eaton Eaton xEffect Series Galvanised Steel Bracket for Use with Accessory CS, Accessory Interior Fitting 20 mm x 50 mm
- Eaton Eaton xEffect Series Steel Bracket 50 mm x 50 mm x 50mm
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K150/3 K150/4 115 mm x 50 mm x 160mm
- Eaton Eaton xEffect Series Enclosure for Use with K95/3 K95/5 115 mm x 50 mm x 161mm
- Eaton xEffect Series Conversion Kit for Use with K2X240 50 mm x 50 mm x 50mm
