Eaton Eaton xEffect Series Metal Enclosure for Use with General Switchboard Accessory 32 mm x 310 mm x 385mm

Subtotal (1 unit)*

PHP3,382.50

(exc. VAT)

PHP3,788.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,382.50

*price indicative

RS Stock No.:
229-729
Mfr. Part No.:
115247 XVTL-SPT6
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure Accessory

Length

310mm

For Use With

General Switchboard Accessory

Width

385mm

Material

Metal

Height

32mm

Colour

Grey

Series

Eaton xEffect

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton circuit diagram pocket is an essential accessory for those who require a practical and efficient solution for storing diagrams and documents. Designed for optimal use within enclosure systems, the product boasts robust construction from high-quality metal, ensuring durability in demanding environments. With its clever design, the pocket accommodates standard formats, including DIN A5 landscape and DIN A4 portrait, making it versatile and user-friendly. The pocket integrates seamlessly into various enclosures, with the self-adhesive mounting option allowing for quick and straightforward installation. Whether used in electrical cabinets or control panels, this product enhances both organisation and accessibility of essential documentation, proving itself invaluable for professionals in the electrical engineering and automation sectors.

Designed to hold circuit diagrams and documents securely

Constructed from high-quality metal for enhanced durability

Accommodates multiple document formats for versatility

Self-adhesive mounting ensures easy installation

Compatible with a variety of enclosure widths for flexibility

RoHS conform for compliance with environmental regulations

Suitable for use in demanding industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy