Eaton xEnergy Safety Ci Series Steel Support Rail 380 mm x 150 mm x 380mm
- RS Stock No.:
- 247-059
- Mfr. Part No.:
- 048750 TG44
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,126.95
(exc. VAT)
PHP4,622.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,126.95 |
*price indicative
- RS Stock No.:
- 247-059
- Mfr. Part No.:
- 048750 TG44
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Support Rail | |
| Product Type | Mounting Rail | |
| Length | 150mm | |
| Width | 380mm | |
| Material | Steel | |
| Height | 380mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Support Rail | ||
Product Type Mounting Rail | ||
Length 150mm | ||
Width 380mm | ||
Material Steel | ||
Height 380mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Eaton mounting rail support is designed for CI MCB enclosures, specifically accommodating configurations of three rows with 15 space units. Crafted from high-quality steel, it combines durability with practical application, making it an essential accessory within the xEnergy Safety Ci modular system. The products galvanised surface treatment ensures longevity and resistance to corrosion, ensuring it remains reliable in various operational conditions. With a practical width and depth, this mounting rail support is engineered for straightforward installation alongside existing enclosures, making it an ideal choice for both new projects and retrofitting. Its compatibility with 270mm busbar lengths adds to its versatility, allowing for seamless integration into a range of setups.
Designed specifically for CI MCB enclosure applications
Accommodates three rows for enhanced space efficiency
Constructed from robust steel for superior structural integrity
Galvanised finish to prevent corrosion and extend the product lifespan
Simplifies installation process for quick setups
Compatibility with 270mm busbar lengths allows for flexible configurations
Integrates seamlessly into the xEnergy Safety Ci modular system
Provides reliable support for electrical components, ensuring consistent performance
Related links
- Eaton xEnergy Safety Ci Series Steel Support Rail 116 mm x 407 mm x 159mm
- Eaton xEnergy Safety Ci Series Steel Support Rail for Use with CI23 250 mm x 160 mm x 180mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure TG44 375 mm x 20 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Closing Element 50 mm x 150 mm x 50mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Strip for Use with CI 25 mm x 150 mm x 100mm
- Eaton xEnergy Safety Ci Series Plastic Terminal Support for Use with xEnergy Safety Ci, Accessory consideration 30 mm x
- Eaton xEnergy Safety Ci Series Connection Terminal for Use with xEnergy Safety Ci TG43, TG44
