Eaton xEnergy Series Plate 25 mm x 25 mm x 34mm
- RS Stock No.:
- 246-614
- Mfr. Part No.:
- 187342 XALKP-3MM-N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,207.16
(exc. VAT)
PHP1,352.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,207.16 |
*price indicative
- RS Stock No.:
- 246-614
- Mfr. Part No.:
- 187342 XALKP-3MM-N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 25mm | |
| Width | 34mm | |
| Height | 25mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 25mm | ||
Width 34mm | ||
Height 25mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Locking Plate comes in a compact form and it seamlessly integrates into various settings, ensuring space efficiency without compromising on power management capabilities. The product is meticulously crafted to uphold stringent industry standards, making it an ideal choice for both commercial and industrial applications. Its compliance with RoHS regulations further enhances its appeal, assuring users of its environmentally friendly credentials. The Eaton xEnergy line epitomises innovation and safety, making it a reliable partner in every electrical system overhaul.
Features a user-friendly handle type for easy operation
Incorporates a sophisticated Espagnolette locking mechanism for enhanced security
Lightweight design allows for easy installation and handling
Related links
- ITL Insulated Tools Ltd Series 5 Series Nylon Thermoplastic Shroud for Use with Series 5 Cut-Outs 25 mm x 50 mm x 34mm
- Eaton Moeller Series Mounting Plate 25 mm x 270 mm x 200mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 25 mm x 15mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 160mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 900 mm x 149mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 1.02 m x 610mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 620mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 920 mm x 310mm
