Eaton Eaton xEnergy Series Metal Enclosure 686 mm x 51 mm x 344mm

Subtotal (1 unit)*

PHP10,624.64

(exc. VAT)

PHP11,899.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,624.64

*price indicative

RS Stock No.:
246-529
Mfr. Part No.:
184662 XTPPCAVC2-H700W400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Enclosure

Length

51mm

Width

344mm

Material

Metal

Height

686mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton innovative switchgear solution redefines reliability and efficiency in low-voltage energy distribution. Designed for performance, The Eaton xEnergy Main LV switchgear unites advanced technology and modern engineering, ensuring seamless operation in complex environments. Crafted with a robust metal construction, this switchgear not only meets the specifications of contemporary demands but also adheres to essential safety and environmental standards. With exceptional load capacity and smart design features, it is ideal for a variety of applications, promising reduced downtime and enhanced operational usability.

Designed for optimal performance in energy distribution environments

Robust metal construction enhances durability and longevity

Complies with RoHS regulations promoting environmental responsibility

Compact dimensions allow for versatile installation options

Advanced design supports integration into modern energy management systems

Multiple auxiliary compartments enhance operational flexibility

User-friendly interface simplifies maintenance and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy