Eaton Eaton xEnergy Series Metal Enclosure 686 mm x 51 mm x 444mm
- RS Stock No.:
- 243-114
- Mfr. Part No.:
- 184663 XTPPCAVC2-H700W500
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,441.57
(exc. VAT)
PHP12,814.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,441.57 |
*price indicative
- RS Stock No.:
- 243-114
- Mfr. Part No.:
- 184663 XTPPCAVC2-H700W500
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 51mm | |
| Width | 444mm | |
| Material | Metal | |
| Height | 686mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 51mm | ||
Width 444mm | ||
Material Metal | ||
Height 686mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to deliver exceptional performance in low voltage applications. This reliable and durable product enhances operational efficiency with its robust design, built to withstand demanding environments. Featuring a compact configuration with auxiliary compartments, it optimally utilises space without compromising on functionality. Engineered for versatility, this switchgear allows for seamless integration into various enclosure systems. With a sleek grey finish, it combines aesthetics with practicality, making it a remarkable choice for modern installations. Highly adaptable, it supports a range of specifications ensuring it meets the varied requirements of contemporary electrical systems. This product showcases Eaton's commitment to superior quality and innovation in electrical solutions.
Compact design optimises available space
Robust construction ensures longevity in demanding environments
Sleek grey finish enhances aesthetic appeal
Auxiliary compartments provide additional functionality
Engineered for seamless integration into enclosure systems
Supports varied specifications for versatile applications
Aligns with industry standards for compliance and safety
Related links
- Eaton Eaton xEnergy Series Metal Enclosure 686 mm x 51 mm x 344mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1800 mm x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1909 mm x 50 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1909 mm x 150 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1600 mm x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1917 mm x 100 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 15 mm x 950 mm x 40mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1400 mm x 40 mm x 70.5mm
