Eaton Eaton xEnergy Series Metal Enclosure Support 1.4 m x 40 mm x 70.5mm
- RS Stock No.:
- 246-153
- Mfr. Part No.:
- 132937 XLH14
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP15,283.70
(exc. VAT)
PHP17,117.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,283.70 |
*price indicative
- RS Stock No.:
- 246-153
- Mfr. Part No.:
- 132937 XLH14
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 40mm | |
| Width | 70.5mm | |
| Material | Metal | |
| Height | 1.4m | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 40mm | ||
Width 70.5mm | ||
Material Metal | ||
Height 1.4m | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton exceptional LV switchgear from Eaton is designed to provide robust and reliable performance for your electrical distribution needs. Specifically crafted for enclosure integration, this height section accommodates a height of 1400mm, ensuring it meets your spatial requirements while maintaining a sleek grey finish. The product's design not only enhances the aesthetic of any installation but also promotes efficient functionality through its well-engineered specifications. With a focus on compliance and safety, this unit upholds RoHS standards, making it an environmentally conscious choice for modern infrastructures. Additionally, the incorporation of quality materials underscores its longevity and reliability, essential for any high-performance electrical environment.
Enclosed in a durable metal construction for enhanced longevity
Designed with a colour coded RAL 7035 for easy identification
Complies with international RoHS standards for safety
Facilitates efficient space utilisation with optimal dimensions for enclosures
Lightweight profile, making it easy to handle during installation
Ideal for a variety of applications within electrical engineering
Backed by Eatons reputation for innovation and quality
Related links
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.8 m x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.6 m x 40 mm x 70.5mm
- Eaton xEnergy Series Metal Height Section for Use with Enclosure 1.91 m x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 50 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 150 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 15 mm x 950 mm x 40mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 1.45 m x 37mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 660 mm x 37mm
