Eaton xEnergy Series Steel Screw for Use with xEnergy LV Switchgear 10 mm x 113 mm x 10mm
- RS Stock No.:
- 246-347
- Mfr. Part No.:
- 173040 XTANS-DIN939-M10X100
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
PHP4,790.23
(exc. VAT)
PHP5,365.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,790.23 | PHP159.674 |
*price indicative
- RS Stock No.:
- 246-347
- Mfr. Part No.:
- 173040 XTANS-DIN939-M10X100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Screw | |
| Accessory Type | Screw | |
| Length | 113mm | |
| For Use With | xEnergy LV Switchgear | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Screw | ||
Accessory Type Screw | ||
Length 113mm | ||
For Use With xEnergy LV Switchgear | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Screw is designed to enhance the performance and reliability of LV switchgear systems. Constructed from high-quality steel, it ensures durability and robust functionality in diverse applications. The chromatic surface protection through galvanic and electrolytic zinc plating provides an added layer of resilience, guarding against corrosion while maintaining aesthetic appeal. Its unique dimensions and meticulously engineered specifications facilitate seamless integration into existing setups, ensuring ease of use for both professionals and DIY enthusiasts alike. With a commitment to excellence, Eaton positions this product as a cornerstone in modern electrical infrastructure, ready to tackle the demands of today's market with unwavering confidence and efficiency.
Engineered from high-quality steel for exceptional strength and durability
Lightweight construction supports easy handling and installation
Ideal for various applications, making it versatile for users
Conforms to RoHS standards ensuring environmental compliance
Related links
- Eaton xEnergy Series Steel Screw for Use with xEnergy LV Switchgear 10 mm x 93 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 20 mm x 210 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 187 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 25 mm x 76 mm x 25mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 20 mm x 92 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 31 mm x 67 mm x 31mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 177 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 31 mm x 97 mm x 31mm
