Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 177 mm x 22mm
- RS Stock No.:
- 246-351
- Mfr. Part No.:
- 173501 XTANS-DIN558-M12X170
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
PHP6,946.40
(exc. VAT)
PHP7,779.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,946.40 | PHP231.547 |
*price indicative
- RS Stock No.:
- 246-351
- Mfr. Part No.:
- 173501 XTANS-DIN558-M12X170
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Screw | |
| Accessory Type | Hexagonal Screw | |
| Length | 177mm | |
| For Use With | xEnergy LV Switchgear | |
| Width | 22mm | |
| Material | Steel | |
| Height | 22mm | |
| Thread Size | M12 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Screw | ||
Accessory Type Hexagonal Screw | ||
Length 177mm | ||
For Use With xEnergy LV Switchgear | ||
Width 22mm | ||
Material Steel | ||
Height 22mm | ||
Thread Size M12 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Screw combines innovative technology with user-friendly features, ensuring optimal functionality in demanding environments. Its compact dimensions make it suitable for a wide range of applications, while its superior material quality guarantees longevity and durability. With a unique hex bolt design, it is tailored to meet various installation requirements, providing fast and secure assembly. The product is RoHS compliant, making it an environmentally-friendly choice for modern electrical systems, perfectly aligning with the industry's standards.
Designed for enhanced usability in low voltage applications
Constructed from high-quality steel for robust performance
Galvanic zinc plating offers superior corrosion resistance
Compact size facilitates easy integration into existing systems
Lightweight design supports quick installation and handling
Related links
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 187 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 20 mm x 92 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 20 mm x 210 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 19 mm x 27 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 25 mm x 76 mm x 25mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 31 mm x 97 mm x 31mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 31 mm x 67 mm x 31mm
- Eaton xEnergy Series Steel Screw 22 mm x 52 mm x 22mm
