Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 31 mm x 67 mm x 31mm
- RS Stock No.:
- 243-223
- Mfr. Part No.:
- 173506 XTANS-DIN603-M12X60
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
PHP4,730.05
(exc. VAT)
PHP5,297.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,730.05 | PHP157.668 |
*price indicative
- RS Stock No.:
- 243-223
- Mfr. Part No.:
- 173506 XTANS-DIN603-M12X60
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Screw | |
| Length | 67mm | |
| For Use With | xEnergy LV Switchgear | |
| Width | 31mm | |
| Material | Steel | |
| Height | 31mm | |
| Colour | Grey | |
| Thread Size | M12 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Screw | ||
Length 67mm | ||
For Use With xEnergy LV Switchgear | ||
Width 31mm | ||
Material Steel | ||
Height 31mm | ||
Colour Grey | ||
Thread Size M12 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Screw is crafted from high-quality materials, ensuring optimal performance in demanding environments. The product features a round-head screw pattern, making it ideal for various installations. With a compact yet robust design, it fits seamlessly into conventional LV systems, providing reliable control and distribution of electrical power. Alongside its functional advantages, it's surface protection techniques enhance its lifespan and resilience, making it a trustworthy choice for modern electrical installations.
Robust steel construction ensures longevity and reliability
Galvanic electrolytic zinc plating offers superior surface protection
Designed for efficiency in low voltage switchgear applications
Compatible with standard screws for versatile usage in various systems
Complies with RoHS standards for environmentally responsible manufacturing
Related links
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 31 mm x 97 mm x 31mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 25 mm x 76 mm x 25mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 20 mm x 210 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 187 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 20 mm x 92 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 177 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 60 mm x 12mm
- Eaton xEnergy Series Steel Screw for Use with xEnergy LV Switchgear 10 mm x 113 mm x 10mm
