Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 1.16 m x 230mm
- RS Stock No.:
- 245-869
- Mfr. Part No.:
- 133015 XAP0213508
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP21,154.05
(exc. VAT)
PHP23,692.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,154.05 |
*price indicative
- RS Stock No.:
- 245-869
- Mfr. Part No.:
- 133015 XAP0213508
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 1.16m | |
| Width | 230mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 1.16m | ||
Width 230mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to provide reliable and robust performance for low-voltage applications. The unit combines contemporary engineering with advanced materials, ensuring it meets the demands of modern electrical systems. Its thoughtful design includes a compact footprint that allows for easy integration within various enclosure setups, while its sturdy steel construction promises durability and resilience. Whether you're building new systems or upgrading existing ones, this switchgear stands out with its impressive load capacity and compliance with RoHS directives. The xEnergy series exemplifies Eaton's commitment to innovation and quality, making it a superior choice for professionals looking for dependable power management solutions.
Constructed from high-quality steel for enhanced durability
Optimised dimensions facilitate seamless installation in tight spaces
Supports a maximum load capacity for demanding applications
Impact strength rating of IK10 ensures protection against external forces
Engineered to comply with environmental directives, promoting sustainability
A sleek grey finish not only looks modern but also fits various aesthetics
Easily integrates with existing systems for versatile application
Related links
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 910 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 1 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 1.16 m x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm
- Eaton XLSPH21355 Series Steel Plinth for Use with Enclosure 210 mm x 1.16 m x 230mm
