Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 910 mm x 230mm
- RS Stock No.:
- 241-426
- Mfr. Part No.:
- 133014 XAP021108
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP19,776.70
(exc. VAT)
PHP22,149.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,776.70 |
*price indicative
- RS Stock No.:
- 241-426
- Mfr. Part No.:
- 133014 XAP021108
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 910mm | |
| Width | 230mm | |
| Material | Steel | |
| Height | 210mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 910mm | ||
Width 230mm | ||
Material Steel | ||
Height 210mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton is The Eaton xEnergy Main LV switchgear, a robust solution designed to meet the demanding needs of low voltage power distribution. Engineered for excellence, this switchgear is ideal for various industrial applications, delivering reliable performance while ensuring safety and compliance with stringent regulations. Its compact dimensions make it suitable for tight spaces, and the durable steel construction ensures longevity, even in challenging environments. The elegant grey finish not only adds to its aesthetic appeal but also aligns with modern design sensibilities, making it a fitting choice for contemporary settings. With a maximum load capacity of 1500 kg, this switchgear stands out for its capability to support substantial electrical systems, thus guaranteeing uninterrupted service.
Designed for use in low voltage electrical installations
Compact dimensions enable seamless integration into various environments
Constructed from sturdy steel for enhanced durability
Robust IK10 impact strength rating safeguards against mechanical damage
Grey colour scheme complements a range of architectural styles
Compliant with RoHS regulations, supporting sustainable practices
Engineered for optimal load handling up to 1500 kg, ensuring reliability
Accompanied by detailed resources for further information and guidance
Related links
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 1.16 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 910 mm x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 1 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 605 mm x 230mm
