Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 1.16 m x 205mm
- RS Stock No.:
- 244-085
- Mfr. Part No.:
- 133013 XAP0113508
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP13,759.21
(exc. VAT)
PHP15,410.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,759.21 |
*price indicative
- RS Stock No.:
- 244-085
- Mfr. Part No.:
- 133013 XAP0113508
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plinth Kit | |
| Length | 1.16m | |
| Width | 205mm | |
| Material | Steel | |
| Height | 115mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plinth Kit | ||
Length 1.16m | ||
Width 205mm | ||
Material Steel | ||
Height 115mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear stands as a cornerstone for reliable and efficient electrical management in various industrial applications. Designed with precision, it features a robust plinth for mounting and a compact form factor, ensuring it occupies minimal space while delivering outstanding performance. This switchgear is engineered to support substantial load capacities, making it suitable for a range of heavy-duty tasks. Its grey finish not only adds to the aesthetic appeal but also offers protection against minor environmental hazards. With a commitment to safety and compliance, this model adheres to RoHS regulations, assuring users of its environmentally friendly design. The incorporation of high-impact IK10 strength further enhances its durability, ensuring that it withstands rigorous operational demands.
Durable steel construction ensures long-lasting performance
Compact dimensions enable seamless integration in various settings
IK10 rating provides excellent impact resistance
Complies with RoHS standards for environmental safety
Designed for heavy load capacities, supporting efficiency in operations
A sleek grey finish enhances visual appeal while offering protective qualities
Related links
- Eaton xEnergy Main Series Steel Plinth Kit 115 mm x 910 mm x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.01 m x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 1.16 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 810 mm x 205mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 315 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 810 mm x 210mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 115 mm x 1.015 m x 200mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm
