Eaton xEnergy Series Galvanised Steel Countersunk Screw 16 mm x 9.2 mm x 9.2mm
- RS Stock No.:
- 244-659
- Mfr. Part No.:
- 177624 XNNSNK-M5X16
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP1,807.59
(exc. VAT)
PHP2,024.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,807.59 | PHP18.076 |
*price indicative
- RS Stock No.:
- 244-659
- Mfr. Part No.:
- 177624 XNNSNK-M5X16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Countersunk Screw | |
| Length | 9.2mm | |
| Width | 9.2mm | |
| Material | Galvanised Steel | |
| Height | 16mm | |
| Thread Size | M5 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Countersunk Screw | ||
Length 9.2mm | ||
Width 9.2mm | ||
Material Galvanised Steel | ||
Height 16mm | ||
Thread Size M5 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
The Eaton Screw is ideal for use in diverse settings, providing unparalleled reliability and safety. It features a countersunk screw design that allows for seamless integration into various assemblies, emphasising both functionality and aesthetic appeal. With compact dimensions, this switchgear alleviates space constraints while delivering high capacity. Its galvanised surface protection ensures longevity and resistance to corrosion, making it suitable for both indoor and outdoor environments. The product combines advanced engineering with quality materials, such as steel, ensuring it meets rigorous standards and enhances overall operational efficiency.
Precision manufacturing guarantees consistent performance
High-quality steel material enhances the product's strength
RoHS compliance ensures environmental safety and sustainability
Compatible with a variety of threading systems for versatile applications
Related links
- Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 10.7 mm x 10.7mm
- Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 9.5 mm x 9.5mm
- Eaton xEnergy Series Steel Countersunk Screw 12 mm x 9 mm x 9mm
- Eaton xEnergy Series Steel Countersunk Screw 12 mm x 7.5 mm x 7.5mm
- Eaton xEnergy Series Steel Countersunk Screw 10.7 mm x 25 mm x 10.7mm
- NEMIQ Plastic Spare Spring, 600 mm x 9.2 mm OD
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 1945 mm x 516 mm x 37mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 587mm

