Eaton Eaton xEnergy Series Steel Enclosure for Use with For Enclosure 28 mm x 10 mm x 520mm

Subtotal (1 pack of 2 units)*

PHP2,181.63

(exc. VAT)

PHP2,443.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,181.63PHP1,090.815

*price indicative

RS Stock No.:
244-173
Mfr. Part No.:
140533 MTR-D6-CS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Enclosure

Length

10mm

For Use With

For Enclosure

Width

520mm

Material

Steel

Height

28mm

Thread Size

M6

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton mounting rim provides a robust solution for cable duct installations at door profile moldings, ensuring optimal organisation and accessibility. Meticulously engineered to accommodate a width of 600 mm, this accessory enhances the performance of enclosures by facilitating efficient cable management. Designed specifically for vertical door profiles, this mounting rail allows for screwless installation of cabling ducts through a convenient snap-fitting method. Its resilient construction from galvanized steel plate guarantees durability while complying with RoHS standards, making it suitable for a wide range of applications in electrical cabinet installations. This product not only simplifies assembly but also contributes to a cleaner and more organised setup, proving essential in modern control and power distribution environments.

Galvanized construction offers exceptional corrosion resistance

Screwless mounting capability ensures quick and effortless installation

Fixing holes spaced at 25 mm allow for flexible attachment options

Compact design aids in effective space utilisation within enclosures

Compatible with a variety of panel building configurations

Supports enhanced cable management for improved system integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy