Eaton Eaton xEnergy Series Steel Plate 30 mm x 10 mm x 680mm
- RS Stock No.:
- 248-472
- Mfr. Part No.:
- 104534 XSPBM0808-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP26,140.06
(exc. VAT)
PHP29,276.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,140.06 |
*price indicative
- RS Stock No.:
- 248-472
- Mfr. Part No.:
- 104534 XSPBM0808-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 10mm | |
| Width | 680mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 10mm | ||
Width 680mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to deliver robust electrical distribution for commercial and industrial applications. Engineered with a focus on reliability and efficiency, this innovative LV switchgear combines advanced functionality with a user-friendly design. Its compact form allows for seamless integration into various configurations, catering to unique installation needs. With an IP30 rating, the switchgear ensures a secure operation while providing all the essential features required for effective power management. This product stands out not only for its practical usability but also for its durable construction, making it an ideal solution for businesses seeking to optimise their electrical systems.
IP30 rating ensures dust protection for enhanced operational safety
Compact dimensions facilitate versatile installation options
Designed for both bottom and roof planking to suit varying project requirements
Powder-coated surface finishing enhances durability and aesthetic appeal
RAL 7035 grey colour provides a neutral appearance suitable for various environments
Constructed from high-quality steel for increased robustness and longevity
RoHS compliant materials promote environmental responsibility
Related links
- Eaton Eaton xEnergy Series Steel Plate 30 mm x 700 mm x 500mm
- Eaton Eaton xEnergy Series Steel Plate 30 mm x 900 mm x 700mm
- Eaton Eaton xEnergy Series Steel Plate 30 mm x 900 mm x 500mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 950 mm x 400mm
- Eaton xEnergy Light Series Sheet Steel Plate 30 mm x 110 mm x 500mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 350 mm x 620mm
- Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 530 mm x 320mm
