Eaton xEnergy Light Series Steel Plate 30 mm x 950 mm x 400mm
- RS Stock No.:
- 231-839
- Mfr. Part No.:
- 114684 XLST5105
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,694.00
(exc. VAT)
PHP7,497.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,694.00 |
*price indicative
- RS Stock No.:
- 231-839
- Mfr. Part No.:
- 114684 XLST5105
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bottom Plate | |
| Accessory Type | Plate | |
| Length | 950mm | |
| Width | 400mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bottom Plate | ||
Accessory Type Plate | ||
Length 950mm | ||
Width 400mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
This Eaton xEnergy Light LV switchgear is a robust solution designed for efficiency and safety in low voltage applications. With a sleek grey finish and an IP55 rating, it seamlessly integrates into various environments, making it ideal for both commercial and industrial settings. Engineered for superior performance, this switchgear offers bottom and top plate configurations, accommodating diverse installation needs while ensuring reliable functionality. Constructed with high-quality steel and compliant with RoHS regulations, this product guarantees longevity and environmental sustainability, catering to modern requirements. Its thoughtful design optimises space while providing ample support for roof and bottom planking. The Eaton xEnergy Light series stands out, offering tailored solutions for complex power distribution needs.
Designed for versatile installation in diverse environments
Robust steel construction ensures durability and longevity
IP55 rating protects internal components from dust and water ingress
Suitable for enclosures of various lengths, depths, and widths
RoHS compliant, supporting environmental sustainability
Efficient space optimisation for easier integration
Available in a sleek grey finish to blend with modern aesthetics
Related links
- Eaton xEnergy Light Series Steel Plate 30 mm x 950 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 1.15 m x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 200mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 200mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 200mm
