Eaton Eaton xEnergy Series Metal Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 220mm
- RS Stock No.:
- 244-172
- Mfr. Part No.:
- 140530 MTR-D3-CS
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP1,329.58
(exc. VAT)
PHP1,489.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,329.58 | PHP664.79 |
*price indicative
- RS Stock No.:
- 244-172
- Mfr. Part No.:
- 140530 MTR-D3-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 10mm | |
| For Use With | Accessory Panel Building | |
| Width | 220mm | |
| Material | Metal | |
| Height | 28mm | |
| Thread Size | M6 | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 10mm | ||
For Use With Accessory Panel Building | ||
Width 220mm | ||
Material Metal | ||
Height 28mm | ||
Thread Size M6 | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting rim has been expertly designed for cable duct installation at door profile mouldings, boasting a robust build for optimal support. This mounting rim features a compact design extremely beneficial for various applications within control and switchgear enclosures. Made from high-quality steel and finished in a durable galvanised coating, it ensures longevity and resistance against corrosion. Its clever design facilitates screwless mounting, allowing for easy and efficient installation of cabling ducts. Furthermore, the product's compatibility with accessory panel building makes it a versatile choice for those seeking reliable cable management solutions. With a lightweight structure and user-friendly features, this mounting rim elevates the standard for electrical installation components.
Constructed from robust metal for enhanced durability
Galvanised surface provides excellent corrosion resistance
Specially designed for screwless mounting of cable ducts
Easily fits to vertical door profiles for convenient installation
Optimised for use with accessory panel building configurations
M6 fixing holes add flexibility during setups
Compact dimensions support efficient use of space
Lightweight design simplifies handling and installation
Related links
- Eaton Eaton xEnergy Series Metal Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 320mm
- Eaton Eaton xEnergy Series Steel Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 420mm
- Eaton Eaton xEnergy Series Metal Enclosure for Use with For Enclosure 28 mm x 10 mm x 720mm
- Eaton Eaton xEnergy Series Steel Enclosure for Use with For Enclosure 28 mm x 10 mm x 520mm
- Eaton xEnergy Basic Series Touch-up Pen for Use with Accessory Panel Building, General Switchboard Accessory 30 mm x 140
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 220mm
- Eaton Eaton xEnergy Series Steel Bracket for Use with Fixing On The Wall, Vertical Or Horizontal Mounting 78 mm x 2 mm x
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 855 mm x 220mm
