Eaton xEnergy Series Steel Screw 20 mm x 74.5 mm x 20mm
- RS Stock No.:
- 243-267
- Mfr. Part No.:
- 168952 XNNFRS-M8X70
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP3,837.89
(exc. VAT)
PHP4,298.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,837.89 | PHP76.758 |
*price indicative
- RS Stock No.:
- 243-267
- Mfr. Part No.:
- 168952 XNNFRS-M8X70
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 74.5mm | |
| Width | 20mm | |
| Material | Steel | |
| Height | 20mm | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 74.5mm | ||
Width 20mm | ||
Material Steel | ||
Height 20mm | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Screw combines a sleek profile with substantial strength, the product is engineered to meet and exceed industrial demands, making it an ideal choice for modern infrastructure needs. Designed to integrate effortlessly into varied configurations, it boasts an exceptional lifespan backed by stringent quality standards. The product is compliant with RoHS, reinforcing its commitment to a sustainable future. Whether for new installations or upgrades, it stands as a reliable partner, ensuring safety and efficiency throughout its operational life.
Constructed from high-quality steel for added durability
Specifically designed with galvanic electrolytic zinc plating for enhanced surface protection
Lightweight design ensures easy handling and installation
Metric thread type provides versatility across various applications
Button head style optimises tool engagement during installation
Related links
- Eaton xEnergy Series Steel Screw 30 mm x 56.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Screw 30 mm x 86.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 66.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 55 mm x 24mm
- Eaton xEnergy Series Steel Screw 22 mm x 52 mm x 22mm
- Eaton xEnergy Series Steel Screw 30 mm x 76.5 mm x 30mm
