Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 1.89 m x 1 m x 1m
- RS Stock No.:
- 243-116
- Mfr. Part No.:
- 184666 XTPPVPC-W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP90,030.19
(exc. VAT)
PHP100,833.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,030.19 |
*price indicative
- RS Stock No.:
- 243-116
- Mfr. Part No.:
- 184666 XTPPVPC-W1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 1m | |
| For Use With | LV Switchgear | |
| Width | 1m | |
| Material | Plastic | |
| Height | 1.89m | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 1m | ||
For Use With LV Switchgear | ||
Width 1m | ||
Material Plastic | ||
Height 1.89m | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a robust solution designed for effective low voltage applications. With a sleek plastic cover, it combines functionality with durability, ensuring it stands up against the rigours of operational demands. Measuring 700mm in height and 1000mm in width, this powerhouse not only presents a modern aesthetic but also offers easy integration into various setups. Crafted in the signature grey RAL 7037, the design is ideal for contemporary scaffolding installations, enhancing both safety and accessibility. Weighing just 5.61 kg, this switchgear allows for simple handling and installation without compromising on performance. An essential component for any professional electrical system, this unit assures compliance with RoHS standards, reflecting the manufacturer's commitment to technology and sustainability.
Crafted from high-quality plastic for durability and longevity
Designed for easy integration into low voltage applications
Lightweight construction allows for hassle-free installation
Contemporary grey finish complements modern aesthetics
Complies with RoHS standards for environmental safety
Scaffold mounting position provides flexibility in installation
Related links
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 815 mm x 270 mm x 1m
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 65 mm x 270 mm x 1m
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 715 mm x 270 mm x 1m
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 650 mm x 3 mm x 650mm
- Eaton xEnergy Main Series RAL 7035 Grey Steel Top 707mm W 682 mm L
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 1 m x 1mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.1 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.35 m x 800mm
