Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 815 mm x 270 mm x 1m
- RS Stock No.:
- 243-113
- Mfr. Part No.:
- 184659 XPRCCV0825035
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,328.74
(exc. VAT)
PHP3,728.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,328.74 |
*price indicative
- RS Stock No.:
- 243-113
- Mfr. Part No.:
- 184659 XPRCCV0825035
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 270mm | |
| For Use With | LV Switchgear | |
| Width | 1m | |
| Material | Metal | |
| Height | 815mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 270mm | ||
For Use With LV Switchgear | ||
Width 1m | ||
Material Metal | ||
Height 815mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Blanking Plate excels in environments where safety and functionality are paramount. With its vertical partition design and integrated cover, it not only maximises space but also enhances the protection of essential components. Its compliance with RoHS standards highlights Eaton's commitment to sustainability without sacrificing quality. It serves as an indispensable element for those seeking an efficient and durable solution in their electrical installations.
Employs a vertical partition mechanism for enhanced safety
Constructed from durable stainless steel for longevity
Designed to be installed conveniently in the field
Complies with RoHS regulations promoting sustainable practices
Related links
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 65 mm x 270 mm x 1m
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 715 mm x 270 mm x 1m
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 35 mm x 270 mm x 35mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 615 mm x 270 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 115 mm x 270 mm x 115mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 1.89 m x 1 m x 1m
- Eaton Eaton xEnergy Series Steel Front Plate 100 mm x 270 mm x 100mm
- Eaton xEnergy Light Series Metal Strip 30 mm x 270 mm x 105mm
