Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 35 mm x 270 mm x 35mm
- RS Stock No.:
- 244-350
- Mfr. Part No.:
- 184647 XPRCCV0050035
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP954.40
(exc. VAT)
PHP1,068.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP954.40 |
*price indicative
- RS Stock No.:
- 244-350
- Mfr. Part No.:
- 184647 XPRCCV0050035
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 270mm | |
| For Use With | LV Switchgear | |
| Width | 35mm | |
| Material | Metal | |
| Height | 35mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 270mm | ||
For Use With LV Switchgear | ||
Width 35mm | ||
Material Metal | ||
Height 35mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cover is engineered to meet the demanding requirements of today's electrical installations. This versatile solution combines robust design with innovative features, ensuring efficient performance in a range of applications. With a vertical partition cover and XR-MCCB, it delivers superior protection and reliability, making it an ideal choice for industrial environments. The compact dimensions of this model allow for flexible installation, streamlining maintenance and operation. Built with a commitment to quality, this switchgear adheres to the highest industry standards, offering peace of mind for users and operators alike.
Designed for contemporary electrical systems providing exceptional performance
Robust construction ensures durability and longevity in challenging conditions
Vertical partition enhances safety during operation optimising user protection
Compact form factor allows for efficient space utilisation in installations
User-friendly design simplifies maintenance and servicing tasks
Related links
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 115 mm x 270 mm x 115mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 815 mm x 270 mm x 1m
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 65 mm x 270 mm x 1m
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 615 mm x 270 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 715 mm x 270 mm x 1m
- Eaton Eaton xEnergy Series Steel Front Plate 100 mm x 270 mm x 100mm
- Eaton xEnergy Light Series Metal Strip 30 mm x 270 mm x 105mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
