Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 650 mm x 3 mm x 650mm
- RS Stock No.:
- 239-890
- Mfr. Part No.:
- 184664 XTPPVPC-H700W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP33,277.28
(exc. VAT)
PHP37,270.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,277.28 |
*price indicative
- RS Stock No.:
- 239-890
- Mfr. Part No.:
- 184664 XTPPVPC-H700W1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 3mm | |
| For Use With | LV Switchgear | |
| Width | 650mm | |
| Material | Plastic | |
| Height | 650mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 3mm | ||
For Use With LV Switchgear | ||
Width 650mm | ||
Material Plastic | ||
Height 650mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for excellence in low voltage applications, offering robust performance and reliability. Its intelligent design incorporates a plastic partition for XP sections, optimising space while ensuring safety and functionality. With dimensions tailored to industry needs, this switchgear is not just an accessory but a vital component in modern electrical systems. Built to comply with European safety standards, it represents a commitment to quality and sustainability. Integrating advanced technology, it facilitates seamless power distribution, making it indispensable for both commercial and industrial environments. This product stands as a testament to Eaton's dedication to innovation, providing professionals with the tools needed for efficient operation and power management.
Constructed with a high-quality plastic material for durability
Features a versatile mounting position to fit various installations
Designed with a grey RAL colour for a sleek and professional appearance
Highly lightweight at just 283 kg, easing transportation and installation
Meets RoHS compliance ensuring environmentally friendly operation
Comes with comprehensive brochures and catalog resources for in-depth information
Optimal dimensions of 700x1000mm allow for effective use of space
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 650 mm x 650mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 650 mm x 1mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 72 mm x 650 mm x 72mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 47 mm x 55 mm x 650mm
- Eaton xEnergy Main Series Steel Single Door 992mm W 29 mm L for Use with xEnergy Main steel
- Eaton xEnergy Main Series Steel Black RAL 7035 Single Door 992mm W 29 mm L
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 1.89 m x 1 m x 1m
- Eaton xEnergy Series Plastic Branding Sticker for Use with Eaton xEnergy Main LV Switchgear 60 mm x 3 mm x 150mm
