Eaton Eaton xEnergy Series Cover 92 mm x 15 mm x 204mm
- RS Stock No.:
- 240-662
- Mfr. Part No.:
- 107182 BBC-MCS2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,252.64
(exc. VAT)
PHP2,522.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,252.64 |
*price indicative
- RS Stock No.:
- 240-662
- Mfr. Part No.:
- 107182 BBC-MCS2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 15mm | |
| Width | 204mm | |
| Height | 92mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 15mm | ||
Width 204mm | ||
Height 92mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton enclosure is designed for efficiency and reliability, offering a robust solution for switch and control gear applications. With its modular design, the enclosure ensures flexibility, enabling easy integration within various systems. Constructed with high-quality materials, it guarantees compliance with UL, CSA, and IEC standards, assuring users of its safety and durability. The products thoughtful design includes support brackets positioned for optimal busbar shroud functionality, catering specifically to three-pole configurations, making it an ideal choice for modern electrical installations. With attributes like self-extinguishing material and temperature resistance up to 120 °C, this enclosure not only prioritises safety but also extends the operational lifespan of electrical components housed within it, making it a crucial component for any industrial setting.
Self-extinguishing construction enhances safety during operation
Designed for three-pole configurations to meet diverse application needs
Compliance with multiple international standards assures quality and reliability
Robust support brackets facilitate seamless integration with busbar shrouds
Temperature resistance up to 120 °C ensures optimal performance under harsh conditions
Silicon-free and chlorine-free materials promote environmental safety
Lightweight design simplifies installation and maintenance processes
Versatile accessory options available for enhanced functionality
Related links
- Eaton Eaton xEnergy Series Cover 120 mm x 40 mm x 90mm
- Eaton Eaton xEnergy Series Cover for Use with DII-S0/…/3-R(-PS) 1 mm x 230 mm x 74mm
- Eaton Eaton xEnergy Series Plastic Cover 10 mm x 300 mm x 50mm
- Eaton Eaton xEnergy Series Metal Cover for Use with Eaton xEnergy 50 mm x 650 mm x 1.11m
- Eaton Eaton xEnergy Series Steel Cover for Use with FAZ 25 mm x 720 mm x 210mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI44 GSTA2 Fuse Switch Disconnector, With A-GSTA2 Adapter Plate
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 20 mm x 92 mm x 20mm
- Rittal SK Series Blanking Cover, 92 mm 92mm 6 mm
