Eaton 1006 Series Enclosure 15 mm x 202 mm x 72mm
- RS Stock No.:
- 240-423
- Mfr. Part No.:
- 100662 Z-D02-S-AB-SET
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP3,709.08
(exc. VAT)
PHP4,154.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,709.08 | PHP370.908 |
*price indicative
- RS Stock No.:
- 240-423
- Mfr. Part No.:
- 100662 Z-D02-S-AB-SET
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 202mm | |
| Width | 72mm | |
| Height | 15mm | |
| Colour | Grey | |
| Series | 1006 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 202mm | ||
Width 72mm | ||
Height 15mm | ||
Colour Grey | ||
Series 1006 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton innovative shrouding set is designed for seamless integration with busbar support systems, offering enhanced safety and efficiency for electrical installations. Manufactured by Eaton, this product serves as a practical solution for various applications in the electrical distribution sector. With a precise fit and robust construction, it elevates the reliability of your power distribution setup. Its compact design allows for efficient space utilisation, while the high-quality materials ensure durability and compliance with industry standards. Ideal for both new installations and upgrades, this shrouding set enhances aesthetic appeal while safeguarding critical components, making it an essential addition to your electrical distribution toolkit.
Designed for three-pole configurations
Ensures compatibility with D02 busbar systems
Constructed from high-quality, RoHS compliant materials
Facilitates quick and easy installation procedures
Tailored to enhance safety in electrical settings
Related links
- Eaton xEnergy Safety Ci Series Galvanised Steel Wall Fixing Support 15 mm x 7 mm x 72mm
- Eaton XTBZBM8X30X10/4 Series Busbar Accessories for Use with Enclosure 151.6 mm x 694.5 mm x 72mm
- Eaton XTBZBM12X30X10/4 Series Busbar Accessories for Use with Enclosure 194.6 mm x 694.5 mm x 72mm
- Eaton M22 Series Plastic Enclosure for Use with Enclosure 80 mm x 56 mm x 72mm
- Eaton XTBZBM4X30X10/4 Series Busbar Accessories for Use with Enclosure 108.6 mm x 694.5 mm x 72mm
- Siemens 8GS4006 Series Cover for Use with SHU Switch x 250 mm x 72mm
- Eaton xEffect Ci Series Stainless Steel Wall Fixing Support 15 mm x 7 mm x 72mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile, Feeder Circuits 85 mm x 85 mm x 72mm
