Eaton XTBZBM12X30X10/4 Series Busbar Accessories for Use with Enclosure 194.6 mm x 694.5 mm x 72mm

Subtotal (1 unit)*

PHP30,543.89

(exc. VAT)

PHP34,209.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,543.89

*price indicative

RS Stock No.:
123-507
Mfr. Part No.:
172482 XTBZBM12X30X10/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Busbar Accessories

Product Type

Busbar Support

Length

694.5mm

For Use With

Enclosure

Width

72mm

Height

194.6mm

Series

XTBZBM12X30X10/4

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton main LV switchgear is designed to provide support for the main bus bar for BXT, with 3 rows per phase and 4 poles. It is part of the xEnergy Main product family and is globally marketable.

Provides support for the main bus bar for BXT

Weighs 47 kilograms for easy handling and installation

RoHS conform for environmentally friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy