Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- RS Stock No.:
- 235-276
- Mfr. Part No.:
- 067730 L5-CI44
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,174.58
(exc. VAT)
PHP3,555.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,174.58 |
*price indicative
- RS Stock No.:
- 235-276
- Mfr. Part No.:
- 067730 L5-CI44
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Mounting Plate | |
| Length | 375mm | |
| Width | 375mm | |
| Material | Galvanised Steel | |
| Height | 375mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Mounting Plate | ||
Length 375mm | ||
Width 375mm | ||
Material Galvanised Steel | ||
Height 375mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton pre-drilled mounting plate is designed specifically for CI44 enclosures within the xEnergy Safety Ci series. Built to facilitate seamless installation and stability, this mounting plate is an essential component for secure assembly within your electrical infrastructure. Crafted from robust galvanized steel, it ensures durability while maintaining compliance with RoHS standards. This product also comes equipped with holes drilled for metric threads, allowing compatibility with a variety of devices and ensuring versatile application across different configurations. With its precise dimensions and solid construction, this mounting plate is tailored for those requiring reliability and efficiency in their mounting solutions.
Manufactured from high-quality galvanized steel for long-lasting performance
Designed with pre-drilled holes to accommodate various mounting configurations
Includes fixing screws for easy installation and assembly
Perforated design facilitates optimal air circulation and temperature management
Ensures RoHS compliance, reflecting a commitment to environmentally responsible manufacturing
Suitable for modular systems, enhancing adaptability in different setups
Related links
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Sheet Steel Galvanised Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Rail for Use with Ci45 Ci48 375 mm x 30 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 250mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with C148 Enclosure TG44 375 mm x 20 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
