Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm
- RS Stock No.:
- 232-138
- Mfr. Part No.:
- 116534 XLSPH143
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP9,873.64
(exc. VAT)
PHP11,058.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,873.64 |
*price indicative
- RS Stock No.:
- 232-138
- Mfr. Part No.:
- 116534 XLSPH143
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plinth Kit | |
| Length | 425mm | |
| Width | 300mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plinth Kit | ||
Length 425mm | ||
Width 300mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton product represents the pinnacle of modern engineering and design within the xEnergy Light LV systems range. Ideal for enhancing your electrical control capabilities, this switchgear boasts a sleek, grey finish and robust construction, making it both aesthetically pleasing and durable. Designed for use in diverse environments, it supports a plinth height of 100mm and fits standard enclosure dimensions perfectly. With precise product specifications and compliance with RoHS standards, it guarantees reliable performance and safety. The well-considered dimensions and material design contribute not only to its strength but also to its adaptability in various configurations, ensuring it meets the rigours of commercial and industrial demands. Whether you are upgrading existing installations or embarking on new projects, this switchgear is engineered to deliver efficiency and longevity.
Constructed from high-quality steel for exceptional durability
Designed to withstand an impact strength of IK10
Optimised for a maximum load capacity of 1500 kg
Compatible with a range of accessories for versatile installation
Utilises a space-efficient design with specific measured dimensions
Meets stringent RoHS compliance for environmental safety
Related links
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 600 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 800 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.2 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.21 m x 200mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 605 mm x 230mm
