Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1mm

Subtotal (1 unit)*

PHP91,771.36

(exc. VAT)

PHP102,783.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP91,771.36

*price indicative

RS Stock No.:
230-906
Mfr. Part No.:
114396 XVTL-BF-12/3/16
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

300mm

Width

1mm

Material

Steel

Height

1.6m

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Enclosures Switch- & Control gear Enclosure delivers a robust solution designed to safeguard electrical controls and distributions in demanding environments. With a sturdy construction of high-quality steel and an IP40 rating, this enclosure guarantees exceptional durability while protecting contents from dust and accidental contact. Featuring a generous internal space of 1600mm in height, 1200mm in width, and 300mm in depth, it accommodates various control configurations with ease. Its innovative design includes adjustable mounting plates and allows for seamless wall or floor installation, ensuring versatility for different operational needs. Coupled with advanced heat dissipation management, this enclosure helps maintain optimal performance in electrical systems, making it a valuable asset for any installation requiring reliability and resilience.

Constructed from high-quality materials for enhanced durability

Specifically designed for seamless electrical control and distribution

IP40 protection ensures reliable defence against dust ingress

Offers adjustable mounting plates for flexible installation options

Internal dimensions support extensive configuration possibilities

Incorporates effective heat dissipation to optimise device performance

Accommodates various installation types, including floor and wall models

Meets stringent safety standards to ensure user protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy