Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- RS Stock No.:
- 230-212
- Mfr. Part No.:
- 116279 BPZ-KR61/300-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,359.26
(exc. VAT)
PHP6,002.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,359.26 |
*price indicative
- RS Stock No.:
- 230-212
- Mfr. Part No.:
- 116279 BPZ-KR61/300-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Management Panel | |
| Accessory Type | Cable Management Accessory | |
| Length | 291.5mm | |
| For Use With | Floor Standing Enclosure, Service Distribution Board | |
| Width | 605mm | |
| Material | Steel | |
| Height | 105mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Management Panel | ||
Accessory Type Cable Management Accessory | ||
Length 291.5mm | ||
For Use With Floor Standing Enclosure, Service Distribution Board | ||
Width 605mm | ||
Material Steel | ||
Height 105mm | ||
Colour White | ||
IP Rating IP30 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is a meticulously engineered low voltage switchgear solution, designed to optimise space whilst delivering exceptional performance. The product serves as a versatile cable interconnect frame, featuring a compact footprint and sophisticated design that seamlessly fits into a range of applications. With a robust build and modern aesthetics, it not only provides practical utility but also integrates seamlessly into existing environments. This system's thoughtful inclusions, such as removable cladding and an efficient assembly process, enhance flexibility and ease of use. Designed with both functionality and style in mind, it promises reliable service while ensuring compliance with essential regulations, making it the ideal choice for professionals in need of a dependable distribution solution.
Compact design saves valuable installation space
Removable cladding allows for flexible configuration
Complies with RoHS standards for environmentally friendly operation
Supplied fully assembled for immediate use
Floor standing design provides stability and ease of access
Designed for quick and easy installation
Impact strength ensures durability in demanding environments
Elegant traffic white finish complements any setting
Suitable for a variety of enclosure configurations
Modular system enables easy upgrades and modifications
Related links
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 1mm
