Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- RS Stock No.:
- 230-215
- Mfr. Part No.:
- 116287 BPZ-KR61/320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,293.33
(exc. VAT)
PHP5,928.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,293.33 |
*price indicative
- RS Stock No.:
- 230-215
- Mfr. Part No.:
- 116287 BPZ-KR61/320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Management Panel | |
| Accessory Type | Cable Management Accessory | |
| Length | 325mm | |
| For Use With | Floor Standing Enclosure, Service Distribution Board | |
| Width | 605mm | |
| Material | Steel | |
| Height | 105mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Management Panel | ||
Accessory Type Cable Management Accessory | ||
Length 325mm | ||
For Use With Floor Standing Enclosure, Service Distribution Board | ||
Width 605mm | ||
Material Steel | ||
Height 105mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic low voltage switchgear is an advanced solution for service distribution needs. Designed to provide exceptional performance in demanding environments, this modular system features a sturdy cable interconnect frame that is both reliable and efficient. With an IP54 rating, it ensures optimum protection against dust and moisture, making it suitable for various applications. The cleverly engineered dimensions offer a compact profile, while still allowing ample space for cable management. Featuring a powder-coated surface in a neutral grey, this unit not only meets aesthetic demands but also embodies robustness through its steel construction. For ease of installation, it is supplied fully assembled, allowing for a seamless setup process. This system stands out for its flexibility, enabling the accommodation of additional equipment while maintaining a harmonious design in any operational setting.
Robust steel construction ensures long-lasting durability
IP54 protection offers reliable defence against the elements
Compact dimensions facilitate easy integration into existing setups
Fully assembled unit simplifies installation and reduces downtime
Modular design allows for straightforward customisation and expansion
Powder-coated finish provides an attractive and protective layer
Floor-standing configuration enhances stability and accessibility
Related links
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 615 mm x 600mm
