Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- RS Stock No.:
- 230-604
- Mfr. Part No.:
- 116288 BPZ-KR62/320
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP7,468.88
(exc. VAT)
PHP8,365.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,468.88 |
*price indicative
- RS Stock No.:
- 230-604
- Mfr. Part No.:
- 116288 BPZ-KR62/320
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Management Panel | |
| Accessory Type | Cable Management Accessory | |
| Length | 325mm | |
| For Use With | Floor Standing Enclosure, Service Distribution Board | |
| Width | 605mm | |
| Material | Steel | |
| Height | 105mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Management Panel | ||
Accessory Type Cable Management Accessory | ||
Length 325mm | ||
For Use With Floor Standing Enclosure, Service Distribution Board | ||
Width 605mm | ||
Material Steel | ||
Height 105mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system represents the pinnacle of low voltage switchgear technology, designed specifically for robust performance and versatility. Featuring a high IP54 rating, it ensures exceptional protection against dust and moisture, making it ideal for a variety of environments. The modular system allows for efficient customisation, enabling seamless integration into existing frameworks or standalone applications. Built with a sturdy steel housing, the product guarantees durability and stability, effortlessly supporting heavy loads up to 350 kg. With an easy-to-install design and comprehensive assembly included, it streamlines the setup process while providing a professional finish.
Exceptional protection against environmental elements with an IP54 rating
Versatile modular design for flexible configuration and customisation
Sturdy construction using premium sheet steel for long-lasting performance
Lightweight yet robust structure, allowing effortless installation and portability
Efficient load distribution capabilities, accommodating weights of up to 350 kg
Aesthetically pleasing grey powder-coated finish for enhanced visual appeal
Compatible with various enclosure setups for versatile application
Includes all necessary assembly components, simplifying the setup process
Related links
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 615 mm x 600mm
