Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 308.5mm
- RS Stock No.:
- 229-693
- Mfr. Part No.:
- 114595 XVTL-MP/BX/IC-10/3/20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP120,233.76
(exc. VAT)
PHP134,661.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,233.76 |
*price indicative
- RS Stock No.:
- 229-693
- Mfr. Part No.:
- 114595 XVTL-MP/BX/IC-10/3/20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 1m | |
| Width | 308.5mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 1m | ||
Width 308.5mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosures Switch- & Control gear Enclosure is engineered to offer durability and versatility in indoor installations. This robust distribution cabinet, measuring 2000x1000x300mm, features an IP55 rating, ensuring excellent protection against dust and water ingress. Constructed from high-quality sheet steel, it delivers resilience against environmental challenges, while its intelligent design accommodates various mounting configurations. With a capability to withstand a short-time current of up to 65 kA, this enclosure is a reliable solution for modern electrical infrastructure. It prioritises safety, conforming to necessary electrical standards and providing ample heat dissipation, making it suitable for a range of applications within the electrical and control sectors.
Engineered for optimal durability and versatility
Designed to offer IP55 protection against dust and moisture
Constructed from high-quality sheet steel for enhanced resilience
Accommodates various mounting configurations for flexibility
Supports short-time currents of up to 65 kA for reliable performance
Prioritises safety by adhering to essential electrical standards
Enables effective heat dissipation for operational efficiency
Ideal for modern electrical infrastructure applications
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 425 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 308.5mm
