Eaton xEffect xVtl Series Steel Enclosure 2 m x 425 mm x 308.5mm

Subtotal (1 unit)*

PHP82,848.80

(exc. VAT)

PHP92,790.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP82,848.80

*price indicative

RS Stock No.:
230-739
Mfr. Part No.:
114580 XVTL-MP/BX/IC-4/3/20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

425mm

Width

308.5mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton distribution cabinet is expertly designed to meet the demands of both functionality and durability. With a robust construction featuring an IP55 rating, it is suitable for various applications, ensuring protection against dust and water ingress. The enclosure's dimensions of 2000 mm in height and 308.5 mm in width guarantee an ample internal capacity for equipment installation. With compliance to RoHS and certifications meeting international standards, this empty enclosure not only enhances operational efficiency but also addresses environmental concerns. Built with high-quality materials and a thoughtful design, this cabinet seamlessly integrates into any workspace, promoting an organised and clean appearance. The product is engineered to facilitate easy installation and maintenance, making it an ideal choice for industry professionals seeking reliability and performance.

Constructed from premium sheet steel for enhanced longevity

Designed for both indoor and outdoor applications

Equipped with an adjustable mounting plate for versatile installation

Features a grey RAL 7035 powder-coated finish for aesthetic appeal

Capable of handling significant loads for demanding environments

Includes integrated lifting eyelets for convenient handling

Designed to accommodate a wide range of equipment types

Offers excellent thermal management to prevent overheating

Simplifies maintenance tasks with removable doors and hinges

Meets stringent electromagnetic compatibility standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy