Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 308.5mm
- RS Stock No.:
- 231-814
- Mfr. Part No.:
- 114576 XVTL-MP/BX/IC-12/3/18
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP135,772.86
(exc. VAT)
PHP152,065.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,772.86 |
*price indicative
- RS Stock No.:
- 231-814
- Mfr. Part No.:
- 114576 XVTL-MP/BX/IC-12/3/18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 1.2m | |
| Width | 308.5mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | IEC, EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 1.2m | ||
Width 308.5mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification IEC, EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
This Eaton xEffect xVtl enclosure exemplifies excellence in design, offering robust protection for essential control gear. Engineered for versatile applications, it boasts a substantial size of 1800x1200x300mm, ensuring ample space for multiple configurations. The enclosure adheres to stringent IP55 standards, safeguarding against dust and water ingress. Crafted from high-quality 2mm sheet steel, it not only promises durability but also features a stylish RAL 7035 light grey finish, integrating seamlessly into your environment. Its comprehensive design is complemented by multiple internal safety and compatibility standards, making it a reliable choice for indoor installations.
IP55 rating provides superior protection against dust and water
Designed for easy assembly with included mounting plates and eyelets
Engineered for indoor use, ensuring reliability in various environments
Complies with IEC standards for a guarantee of safety and performance
Constructed from 2mm sheet steel for enhanced durability
Offers significant thermal dissipation capacity to manage heat effectively
Multiple door types available for convenience and security
Excellent seismic and impact resistance rated IK10
Flexible cable entry options simplify installation and adapt to site requirements
Features EMC-version compatibility for enhanced electromagnetic shielding
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 508.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 308.5mm
