Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 308.5mm
- RS Stock No.:
- 229-324
- Mfr. Part No.:
- 114564 XVTL-MP/BX/IC-6/3/18
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP92,080.25
(exc. VAT)
PHP103,129.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,080.25 |
*price indicative
- RS Stock No.:
- 229-324
- Mfr. Part No.:
- 114564 XVTL-MP/BX/IC-6/3/18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 600mm | |
| Width | 308.5mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 600mm | ||
Width 308.5mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure is designed for optimal performance in various electrical applications, offering a robust solution for control gear requirements. Engineered with a distribution cabinet format, it features dimensions tailored for versatile installations, ensuring reliability and protection in complex environments. With a degree of protection rated IP55, the enclosure provides an excellent safeguard against dust and water ingress, making it ideal for outdoor applications as well as harsh indoor settings. Constructed from high-quality sheet steel and finished with a powder-coating process, this enclosure promises both durability and aesthetic appeal. Whether mounting in a wall model or freestanding structure, it meets stringent compliance and certification standards, underscoring its commitment to quality and safety in electrical engineering.
IP55 rated, ensuring protection against dust and water ingress
Constructed from high-quality sheet steel for enhanced durability
Versatile installation options including wall-mounted and freestanding designs
Features a single door with robust locking mechanism for added security
Light grey powder-coated surface treatment for a professional finish
Optimised for electromagnetic compatibility, meeting industry standards
Designed to accommodate maximum thermal dissipation for safe operation
Incorporates flexible cable entry positions for diverse installation scenarios
Meet rigorous compliance standards, ensuring reliability in critical applications
Engineered to withstand mechanical impacts, rated at IK10
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.4 m x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 425 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 800 mm x 308.5mm
