Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 197 mm x 117mm
- RS Stock No.:
- 229-516
- Mfr. Part No.:
- 112908 LVP-20H12-CS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,318.60
(exc. VAT)
PHP3,716.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,318.60 |
*price indicative
- RS Stock No.:
- 229-516
- Mfr. Part No.:
- 112908 LVP-20H12-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Ventilation Grill | |
| Product Type | Ventilation Grill | |
| Length | 197mm | |
| For Use With | Enclosure | |
| Width | 117mm | |
| Material | Steel | |
| Height | 1mm | |
| IP Rating | IP23 | |
| Series | xEffect CS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Ventilation Grill | ||
Product Type Ventilation Grill | ||
Length 197mm | ||
For Use With Enclosure | ||
Width 117mm | ||
Material Steel | ||
Height 1mm | ||
IP Rating IP23 | ||
Series xEffect CS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton xEffect CS locking system is designed to provide robust security for enclosure environments. Engineered with state-of-the-art materials, this versatile solution ensures comprehensive protection while maintaining efficient airflow. Featuring a horizontal ventilation gill with a compact design, it fits seamlessly into various applications, adding both functionality and aesthetic appeal. The powder-coated steel construction guarantees durability and resistance to wear, making it ideal for demanding settings. With its ease of installation and compliance with stringent regulations, this locking system enhances the safety and longevity of your electrical enclosures. You can count on the xEffect CS to deliver reliable performance and advanced features that meet the needs of modern installations.
Horizontal ventilation slits enhance airflow efficiency
Constructed from high-quality steel for superior durability
Powder coating offers protection against corrosion
Designed for direct fastening to enclosure bodies
Complies with RoHS and CE standards for safe use
Lightweight design facilitates simple installation
Provides IP23 degree of protection against dust and water
Included fixing materials ensure a secure setup
Related links
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 197 mm x 117mm
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 297 mm x 149mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Mounting Plates 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Metal, Steel Plate 5 mm x 175 mm x 400mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Assembly Plates 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS 47 mm x 1.5 mm x 60mm
- Eaton xEffect CS Series Steel Mounting Frame Fastening Set for Use with Mast Diameter 100 mm to 200 mm 50 mm x 3 mm x
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
