Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 297 mm x 149mm

Subtotal (1 unit)*

PHP4,433.25

(exc. VAT)

PHP4,965.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,433.25

*price indicative

RS Stock No.:
230-851
Mfr. Part No.:
112910 LVP-30H15-CS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Ventilation Grill

Accessory Type

Ventilation Grill

Length

297mm

For Use With

Enclosure

Width

149mm

Material

Steel

Height

1mm

IP Rating

IP23

Series

xEffect CS

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Eaton xEffect CS LV systems Switch- & Control gear Enclosure is engineered to meet the demanding needs of modern electrical installations. Designed with a focus on both functionality and aesthetics, this enclosure boasts a robust steel construction that ensures durability while its elegant light grey powder coating seamlessly integrates into any environment. An innovative ventilation gill enhances airflow, ensuring optimal operation and longevity of the equipment housed inside. Equipped with comprehensive installation instructions, this enclosure simplifies setup procedures, making it suitable for professionals and DIY enthusiasts alike. With its commitment to compliance, this product adheres to stringent RoHS regulations and CE certifications, providing peace of mind for your projects.

Robust construction guarantees longevity and reliability in diverse applications

Light grey powder coating contributes to an appealing, unobtrusive finish

Innovative ventilation design promotes optimal airflow, enhancing performance

Comprehensive installation instructions streamline the setup process

Meets RoHS compliance for environmentally friendly use

CE certified, ensuring adherence to rigorous safety and quality standards

Versatile design accommodates various enclosure building specifications

Designed for direct fastening, simplifying the installation within enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy