Eaton xEffect CS Series Steel Cage Nut for Use with CS Mounting Plates 25 mm x 25 mm x 25mm
- RS Stock No.:
- 244-160
- Mfr. Part No.:
- 138711 CANU-M8-CS
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
PHP7,110.15
(exc. VAT)
PHP7,963.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,110.15 | PHP71.102 |
*price indicative
- RS Stock No.:
- 244-160
- Mfr. Part No.:
- 138711 CANU-M8-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cage Nut | |
| Length | 25mm | |
| For Use With | CS Mounting Plates | |
| Width | 25mm | |
| Material | Steel | |
| Height | 25mm | |
| Thread Size | M8 | |
| Series | xEffect CS | |
| Standards/Approvals | EN 50581:2012, RoHS, EN 62208:2011 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cage Nut | ||
Length 25mm | ||
For Use With CS Mounting Plates | ||
Width 25mm | ||
Material Steel | ||
Height 25mm | ||
Thread Size M8 | ||
Series xEffect CS | ||
Standards/Approvals EN 50581:2012, RoHS, EN 62208:2011 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS cage nut is an essential component designed specifically for CS mounting plates, ensuring stability and reliability in various configurations. With its robust steel construction, this accessory seamlessly integrates into Eaton's xEffect CS LV systems, catering to diverse installation needs. Ideal for both professional and DIY applications, the cage nut provides a secure fastening solution, enhancing the overall versatility and effectiveness of your enclosure system. Its thoughtful design caters to standard M8 thread types, ensuring compatibility and ease of use in various settings. By combining quality and convenience, the xEffect CS cage nut not only meets but exceeds the demands of modern electrical engineering.
Designed for seamless integration with Eaton's xEffect CS LV systems
Constructed from durable steel for long-lasting performance
Compatible with M8 thread types to ensure reliable fastening
Lightweight yet sturdy, enabling easy handling during installation
Supports efficient assembly of controlgear enclosures and accessories
Related links
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Assembly Plates 25 mm x 25 mm x 25mm
- Eaton DAS Series Metal Accessory Kit for Use with Enclosure 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 297 mm x 149mm
- Eaton xEffect CS Series Metal, Steel Plate 5 mm x 175 mm x 400mm
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 197 mm x 117mm
- Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS 47 mm x 1.5 mm x 60mm
- Eaton xEffect CS Series Steel Mounting Frame Fastening Set for Use with Mast Diameter 100 mm to 200 mm 50 mm x 3 mm x
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
