ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 40mm

Subtotal (1 unit)*

PHP17,817.76

(exc. VAT)

PHP19,955.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,817.76

*price indicative

RS Stock No.:
203-648
Mfr. Part No.:
1STQ008935A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

390mm

For Use With

Modular Boards - System Pro E Power

Width

40mm

Material

Polycarbonate

Height

390mm

Series

PCVS

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to meet the demanding requirements of modern electrical installations. Featuring a robust design, this distribution board ensures reliability and optimal performance for various applications. Manufactured with high quality Lexan material, it offers superior durability and resistance to environmental factors. This solution is perfect for modular board systems, providing an efficient means of distributing power in commercial and industrial settings. Its compact dimensions make it suitable for confined spaces while maintaining high operational efficiency.

Compact for tight spaces

CE certified for safety

Supports modular systems

Lightweight at 0.65 kg

Environmentally compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy