ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 390 mm x 40mm

Subtotal (1 unit)*

PHP19,518.74

(exc. VAT)

PHP21,860.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,518.74

*price indicative

RS Stock No.:
203-362
Mfr. Part No.:
1STQ008937A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

390mm

For Use With

Modular Boards - System Pro E Power

Width

40mm

Material

Polycarbonate

Height

490mm

Series

PCVS

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the demands of modern electrical distribution systems. This robust and reliable unit integrates seamlessly into modular setups, ensuring efficient and consistent power management. Crafted from high quality Lexan material, the board is engineered for durability and compliance with industry standards. With comprehensive specifications and thoughtful design, it not only enhances installation ease but also provides the versatility needed for various applications in low voltage environments.

Fits modular boards for flexible setups

Lightweight and durable Lexan material

Complies with environmental and CE standards

Ideal for business to business use

Includes precise dimensions and technical support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy