ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 40mm
- RS Stock No.:
- 200-442
- Mfr. Part No.:
- 1STQ008943A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP19,758.85
(exc. VAT)
PHP22,129.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,758.85 |
*price indicative
- RS Stock No.:
- 200-442
- Mfr. Part No.:
- 1STQ008943A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 390mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 40mm | |
| Material | Polycarbonate | |
| Height | 390mm | |
| Series | PCVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 390mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 40mm | ||
Material Polycarbonate | ||
Height 390mm | ||
Series PCVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to deliver robust performance in modular board systems. Engineered with precision, the product combines a sleek Lexan material finish with efficient space utilisation, making it an excellent choice for various electrical installations. With its compact dimensions, it seamlessly integrates into diverse environments, ensuring optimal functionality. It stands as a testament to innovation, catering to modern demands while adhering to stringent compliance standards, including RoHS and REACH. Its adaptability makes it suitable for both commercial and industrial settings, promising exceptional service and longevity.
Durable Lexan construction
Optimised for System pro E Power modular boards
Compact and lightweight
Complies with environmental and safety standards
Related links
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 285 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 390 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x 40mm