ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 700 mm x
- RS Stock No.:
- 203-535
- Mfr. Part No.:
- 1STQ002082B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP44,758.81
(exc. VAT)
PHP50,129.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,758.81 |
*price indicative
- RS Stock No.:
- 203-535
- Mfr. Part No.:
- 1STQ002082B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Accessory Type | Top/Bottom Cover | |
| Length | 700mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1m | |
| Material | Pickled Steel Sheet | |
| Height | 13.5mm | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Accessory Type Top/Bottom Cover | ||
Length 700mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1m | ||
Material Pickled Steel Sheet | ||
Height 13.5mm | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for robust performance in various applications. With its high IP65 rating, the unit ensures excellent protection against dust and water ingress, making it suitable for challenging environments. Constructed from pickled steel sheet, it delivers exceptional durability and strength. This product offers a comprehensive solution for modular installations within the System pro E Power series, enabling seamless integration and reliable operation. Whether for commercial or industrial use, this distribution board exemplifies quality engineering and adheres to stringent compliance standards for safety and sustainability.
Made from resilient pickled steel for enhanced longevity
Suitable for modular boards in System pro E Power for expanded functionality
Lightweight design for easier handling and installation
Compliant with RoHS and REACH standards for eco friendly practices
Efficient cable entry design optimizes space for connections
Includes clear installation manuals for user convenience
Versatile for various settings from commercial to industrial
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 500 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 30 mm x 700 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 250mm