ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 30 mm x 700 mm x

Subtotal (1 unit)*

PHP37,855.47

(exc. VAT)

PHP42,398.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,855.47

*price indicative

RS Stock No.:
203-534
Mfr. Part No.:
1STQ002078B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover

Accessory Type

Top/Bottom Cover

Length

700mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Height

30mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is designed to meet the demands of modern electrical infrastructure. Constructed with pickled steel, it boasts an IP65 rating, ensuring robust protection against dust and water. The innovative open bottom design enables seamless cable entry, enhancing installation efficiency while maintaining a sleek aesthetic. With dimensions tailored for effective space utilisation, this distribution board integrates effortlessly into various environments. It is suitable for modular applications, particularly within the System pro E Power range, positioning it as a versatile choice for both commercial and industrial settings. The product is accompanied by comprehensive manuals and conformity certificates, ensuring reliability and adherence to safety standards.

Open bottom design allows easy cable entry

Made from durable pickled steel for long lasting use

Ideal for modular boards in the System pro E Power series

Compact dimensions for efficient space management

Includes clear installation instructions for simplicity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy